PIC10LF322T-I/MC
MCU 8-bit PIC10 PIC RISC 0.896KB Flash 3.3V 8-Pin DFN EP T/R
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: PIC10LF322T-I/MC
Secondary Manufacturer Part#: PIC10LF322T-I/MC
- RoHS 10 Compliant
- Tariff Charges
- Only 35 Instructions to Learn:
- All single-cycle instructions, except branches
- Operating Speed:
- DC - 16 MHz clock input
- DC - 250 ns instruction cycle
- Eight-level Deep Hardware Stack
- Interrupt Capability
- Processor Self-Write/Read access to Program Memory
- Pinout Compatible to other 6-Pin PIC10FXXX Microcontrollers
- Low-Power 16 MHz Internal Oscillator:
- Software selectable frequency range from 16 MHz to 31 kHz
- Factory calibrated to ? 1%, typical
- Wide Operating Range: 2.3V to 5.5V
- Power-On Reset (POR)
- Power-up Timer (PWRT)
- Brown-Out Reset (BOR)
- Ultra Low-Power Sleep Regulator
- Extended Watchdog Timer (WDT)
- Programmable Code Protection
- Power-Saving Sleep mode
- Selectable Oscillator Options (EC mode or Internal Oscillator)
- In-Circuit Serial Programming™ (ICSP™) (via Two Pins)
- In-Circui
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 | ||
| 8-bit | ||
| PIC10 | ||
| DFN | ||
| Surface Mount | ||
| PIC10 | ||
| PIC10LF3xx | ||
| 4 | ||
| 8 | ||
| 20 | ||
| 85 °C | ||
| -40 °C | ||
| PIC10 Family PIC10LF3xx Series Microcontrollers | ||
| 896 byte | ||
| 64 byte | ||
| 5.5 V | ||
| 1.8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |