PIC10LF322T-E/OT
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: PIC10LF322T-E/OT
Secondary Manufacturer Part#: PIC10LF322T-E/OT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 | ||
| 8-bit | ||
| PIC10 | ||
| SOT-23 | ||
| Surface Mount | ||
| PIC10 | ||
| PIC10LF3xx | ||
| 4 | ||
| 6 | ||
| 20 | ||
| 125 °C | ||
| -40 °C | ||
| PIC10 Family PIC10LF3xx Series Microcontrollers | ||
| 896 byte | ||
| 64 byte | ||
| 5.5 V | ||
| 1.8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |