PDP SEO Portlet

PIC10F322-E/MC

MCU 8-bit PIC10 PIC RISC 0.896KB Flash 3.3V/5V 8-Pin DFN EP Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC10F322-E/MC
Secondary Manufacturer Part#: PIC10F322-E/MC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PIC10(L)F320 is the next generation of the PIC10F family that provides an increased feature set and increased performance over the existing PIC10F family that customers have requested. These new PIC10F32X variants are based on the standard mid-range architecture (vs. the baseline for the PIC10F2XX family) and provide interrupts, deeper hardware stack, PWM, emulated data EE, increased 16MHz internal oscillator, lower power, and 3 8-bit ADCs, as well as a few new integrated peripherals. These new integrated peripherals include a new Configurable Logic Cell (CLC) which allows the user to do simple Boolean functions – such as AND/OR/XOR logic functions and D/JK/SR state functions, a Numerically Controlled Oscillator (NCO) module which provides two functions; a PWM with a fixed 50% duty cycle and an increased frequency resolution function that lends itself well to applications such as ballast control, a Complementary Waveform Generator (CWG) which provides a complementary waveform to various inputs sources including the PWM, the CLC, or NCO, and finally an integrated temperature indicator for low cost temperature measurements. Debug Support External debug header (AC244045) is needed for debug support Debug and programming support is available via PICkit 3, and MPLAB ICD 3

  • High-Performance RISC CPU:
  • Only 35 Instructions to Learn:
    • All single-cycle instructions, except branches
  • Operating Speed:
    • DC – 16 MHz clock input
    • DC – 250 ns instruction cycle
  • Up to 512 Words of Flash Program Memory
  • 64 Bytes Data Memory
  • Eight-level Deep Hardware Stack
  • Interrupt Capability
  • Processor Self-Write/Read access to Program Memory
  • Pinout Compatible to other 6-Pin PIC10FXXX
  • Microcontrollers Special Microcontroller Features:
  • Low-Power 16 MHz Internal Oscillator:
    • Software selectable frequency range from 16 MHz to 31 kHz
    • Factory calibrated to ? 1%, typical
  • Wide Operating Range:
    • 1.8V to 3.6V (PIC10LF320/322)
    • 2.3V to 5.5V (PIC10F320/322)
  • Power-on Reset (POR)
  • Power-up Timer (PWRT)
  • Brown-out Reset (BOR)
  • Ultra Low-Power Sleep Regulator
  • Extended Watchdog

Technical Attributes

Find Similar Parts

Description Value
3
8-bit
PIC10
DFN
Surface Mount
PIC10
PIC10F32x
4
8
20
125 °C
-40 °C
PIC10 Family PIC10F32x Series Microcontrollers
896 byte
64 byte
5.5 V
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:900  Mult:150  
USD $:
900+
$0.85714
1800+
$0.81081
3600+
$0.78947
7200+
$0.76923
14400+
$0.75