PDP SEO Portlet

PIC10F320T-I/MC

MCU 8-bit PIC10 PIC RISC 0.448KB Flash 3.3V/5V 8-Pin DFN EP T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC10F320T-I/MC
Secondary Manufacturer Part#: PIC10F320T-I/MC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Only 35 Instructions to Learn:
    • All single-cycle instructions, except branches
  • Operating Speed:
    • DC - 16 MHz clock input
    • DC - 250 ns instruction cycle
  • Eight-level Deep Hardware Stack
  • Interrupt Capability
  • Processor Self-Write/Read access to Program Memory
  • Pinout Compatible to other 6-Pin PIC10FXXX Microcontrollers
  • Low-Power 16 MHz Internal Oscillator:
    • Software selectable frequency range from 16 MHz to 31 kHz
    • Factory calibrated to ? 1%, typical
  • Wide Operating Range: 1.8V to 3.6V
  • Power-On Reset (POR)
  • Power-up Timer (PWRT)
  • Brown-Out Reset (BOR)
  • Ultra Low-Power Sleep Regulator
  • Extended Watchdog Timer (WDT)
  • Programmable Code Protection
  • Power-Saving Sleep mode
  • Selectable Oscillator Options (EC mode or Internal Oscillator)
  • In-Circuit Serial Programming™ (ICSP™) (via Two Pins)
  • In-

Technical Attributes

Find Similar Parts

Description Value
3
8-bit
PIC10
DFN
Surface Mount
4
8
20
85 °C
-40 °C
448 byte
64 byte
5.5 V
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:3300  Mult:3300  
USD $:
3300+
$0.78571
6600+
$0.74324
13200+
$0.72368
26400+
$0.70513
52800+
$0.6875