PDP SEO Portlet

PIC10F222T-I/MC

MCU 8-bit PIC10 PIC RISC 768byte Flash 2.5V/3.3V/5V 8-Pin DFN EP T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC10F222T-I/MC
Secondary Manufacturer Part#: PIC10F222T-I/MC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PIC10F222 devices are low-cost, high-performance, 8-bit, fully static Flash-based CMOS microcontrollers. They employ a RISC architecture with only 33 single-word/ single-cycle instructions. All instructions are single cycle (1 µs) except for program branches, which take two cycles. The PIC10F222 devices deliver performance in an order of magnitude higher than their competitors in the same price category. The 12-bit wide instructions are highly symmetrical, resulting in a typical 2:1 code compression over other 8-bit microcontrollers in its class. The easy-to-use and easy to remember instruction set reduces development time significantly.

The PIC10F222 products are equipped with special features that reduce system cost and power requirements. The Power-on Reset (POR) and Device Reset Timer (DRT) eliminates the need for the external Reset circuitry. INTOSC Internal Oscillator mode is provided, thereby, preserving the limited number of I/O available. Power-Saving Sleep mode, Watchdog Timer and code protection features improve system cost, power and reliability.

The PIC10F222 devices are available in cost-effective Flash, which is suitable for production in any volume. The customer can take full advantage of price leadership in Flash programmable microcontrollers while benefiting from the Flash programmable flexibility.

The PIC10F222 products are supported by a full featured macro assembler, a software simulator, an in circuit debugger, a 'C' compiler, a low-cost development programmer and a full featured programmer. All the tools are supported on IBM PC and compatible machines.

  • High-Performance RISC CPU:
  • Only 33 Single-Word Instructions to Learn
  • All Single-Cycle Instructions Except for Program Branches which are Two-Cycle
  • 12-bit Wide Instructions
  • 2-Level Deep Hardware Stack
  • Direct, Indirect and Relative Addressing modes for Data and Instructions
  • 8-bit Wide Data Path
  • 8 Special Function Hardware Registers
  • Operating Speed:
    • 500 ns instruction cycle with 8 MHz internal clock
    • 1 ?s instruction cycle with 4 MHz internal clock Special Microcontroller Features:
  • 4 or 8 MHz Precision Internal Oscillator:
    • Factory calibrated to ±1%
  • In-Circuit Serial Programming™ (ICSP™)
  • In-Circuit Debugging (ICD) Support
  • Power-On Reset (POR)
  • Short Device Reset Timer, DRT (1.125 ms typical)
  • Watchdog Timer (WDT) with Dedicated On-Chip RC Oscillator for Reliable Operation
  • Programmable Code Protection
  • Multiplexed MCL

Technical Attributes

Find Similar Parts

Description Value
2
8-bit
PIC10
DFN
Surface Mount
PIC10
PIC10F22x
4
8
8
85 °C
-40 °C
PIC10 Family PIC10F22x Series Microcontrollers
768 byte
23 byte
5.5 V
2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:3300  Mult:3300  
USD $: