PIC10F202T-E/OT
Click image to enlarge
Manufacturer:Microchip
Product Category:
ICs, Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: PIC10F202T-E/OT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4 MHz | ||
| null | ||
| 24 Byte | ||
| 4 I/O's | ||
| -40 °C | ||
| 2 V | ||
| 5.5 V | ||
| Surface Mount | ||
| null | ||
| null | ||
| PIC10 | ||
| PIC10F20x | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| 125 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |