PDP SEO Portlet

PG164100

Debugger/Programmer, MPLAB Snap, In-Circuit, For PIC, dsPIC, AVR Flash MCUs

Manufacturer:Microchip
Avnet Manufacturer Part #: PG164100
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PG164100 is an MPLAB® Snap in-circuit debugger/programmer that allows affordable, fast and easy debugging and programming of PIC®, dsPIC®, AVR and SAM flash MCUs and MPUs, using the powerful graphical user interface of MPLAB X Integrated Development Environment (IDE) version 5.05 or later. The MPLAB Snap can be connected to a computer using a high-speed USB 2.0 interface and can be connected to the target via an 8-pin Single In-Line (SIL) connector. The connector uses two device I/O pins and the reset line to implement in-circuit debugging and In-Circuit Serial Programming™ (ICSP™). It has all the speed and features entry-level users need to quickly debug their prototype. The MPLAB Snap programs fast, with a powerful 32-bit 300MHz SAME70 MCU for quicker debug iterations.

  • Matches silicon clocking speed, programs as fast as the device will allow
  • Target voltage of 1.20V to 5.5V, wide target voltage supports a variety of devices
  • Portable USB-powered, powered by a high-speed USB 2.0, no external power required
  • Supports advanced interfaces such as 4-wire JTAG and serial wire debug with streaming data gateway
  • Backward compatible for demo boards, headers and target systems using 2-wire JTAG and ICSP
  • Ease of maintenance and feature upgrade
  • PC-compatible system with an Intel® Pentium® class or higher processor, or equivalent
  • Microsoft Windows® 7 or later, Mac OSX® and Linux® operating systems

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
dsPIC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8471900000
Schedule B: 8471900000
In Stock :  11
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 15 Weeks ,6 days
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 12.97222
1+
$12.97222
2+
$12.62162
4+
$12.28947
8+
$11.97436
16+
$11.82278
SubTotal:
$12.97