PD70201ILQ-TR
Click image to enlarge
Manufacturer:Microchip
Product Category:
Power Management, Drivers & Controllers, PoE - Power Over Ethernet Controllers
Avnet Manufacturer Part #: PD70201ILQ-TR
Secondary Manufacturer Part#: PD70201ILQ-TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 32 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 32 | ||
| 5 x 5 x 0.95 mm | ||
| PD70201 Series | ||
| QFN EP | ||
| 57 V | ||
| 0 V | ||
| Power Over Ethernet PD Controller |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310030 |
| Schedule B: | 8542310055 |