PDP SEO Portlet

PD69101ILQ-TR

PoE Controller 24-Pin QFN EP T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: PD69101ILQ-TR
Secondary Manufacturer Part#: PD69101ILQ-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Microsemi's PD69101 is a single port, mixed-signal, high-voltage Power over Ethernet driver. The device is utilized in Ethernet switches and enables network devices to share power and data over the same cable. It enables detection of IEEE802.3af-2003 compliant PDs (Powered Devices) and IEEE802.3at High Power Devices, thus, ensuring safe power feeding and disconnection of ports with full digital control and a minimum of external components. Integrating power, analog and state of the art logic, the PD69101 device fits into a single 24-pin, plastic QFN package. A plug and play" device, the PD69101 executes all real time functions as specified in the IEEE802.3af-2003 ("AF") and IEEE802.3at High Power ("AT") standards, including load detection, "AF" and "AT" classification, and using Multiple Classification Attempts (MCA). The chip includes built-in internal thermal protection. Two LEDs provide port state's indication and port type (AF/AT)."

  • Fully IEEE802.3af-2003 and IEEE802.3at-2009 compliant
  • Includes two-event classification
  • Supports pre-standard PD detection
  • Supports Cisco devices detection
  • Single DC voltage input (44 - 57 VDC)
  • Supports 2 Pairs and 4 Pairs (Data and Spare Power Feeding)
  • VMAIN Out of Range Protection
  • Wide temperature range: -40° to +85° C
  • Over-temperature protection
  • Low thermal dissipation (0.5 O sense resistor)
  • Includes on/off command pin
  • 2 x direct LEDs drive
  • Continuous port monitoring and system data
  • Configurable load current setting
  • Configurable AT/AF modes
  • Configurable standard and legacy detection mode
  • Power soft start mechanism
  • On-chip thermal protection
  • Voltage monitoring & protection
  • Built in 3.3 VDC regulator
  • Internal power on reset
  • RoHS compliant
  • Low Rdson FET: 0.3 O

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310030
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$4.08571
6000+
$3.86486
12000+
$3.76316
18000+
$3.66667
24000+
$3.575