PDP SEO Portlet

PD-9501GO/48VDC

Single-Port Outdoor PoE Midspan 60W 48VDC

Manufacturer:Microchip
Avnet Manufacturer Part #: PD-9501GO/48VDC
Secondary Manufacturer Part#: PD-9501GO/48VDC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PD-9501GO/48VDC Power over Ethernet (PoE) single-port Midspan offers a cost effective, IEEE 802.3at compliant solution for outdoor installations, guaranteeing 60 Watts of power and ensuring safe and reliable operation in outdoor environment of any standard PoE data terminal. It allows wireless LAN access points, security network cameras and other IP terminals to receive power, along with data, over standard Ethernet cables, leaving network infrastructure completely unaltered. The PD-9501GO/48VDC also offers surge protection ensuring the indoor equipment is protected from outdoor surges.

  • Outdoor rated: IP66
  • IEEE802.3at standard compliant
  • 36-60 VDC input voltage
  • Power provided using all 4 pairs
  • Supports 10/100/1000Mbps data rates
  • Plug ‘n Play installation (installer does not have to open unit)
  • Supports both 802.3af and 802.3at Powered devices
  • Includes integral surge protection

Technical Attributes

Find Similar Parts

Description Value
-40 to 50 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A991.G
HTSN: 8517620090
Schedule B: 8517620010
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:5  Mult:5  
USD $:
5+
$252.91429
10+
$239.24324
20+
$232.94737
40+
$226.97436
80+
$221.3