PDP SEO Portlet

PD-9001GR/AT/AC-US

PoE Midspan 10/100/1000Mbps 1-Port 30W Box

Manufacturer:Microchip
Avnet Manufacturer Part #: PD-9001GR/AT/AC-US
Secondary Manufacturer Part#: PD-9001GR/AT/AC-US
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Single port PoE midspan provides up to 30 Watts of power over Ethernet and offers a IEEE 802.3at-compliant solution for current as well as emerging high power applications. The PD-9001GR/AT is designed specifically to power IEEE 802.11n and IEEE 802.3at access points, pan-tilt-zoom (PTZ) and dome cameras, IP videophones, thin clients and other high power Ethernet end terminals. It is also backward compatible and safe to use with any IEEE 802.3af terminal such as VoIP phones, IP cameras and wireless LAN access points. It can power both existing 10/100Base-T devices and emerging wireless Gigabit devices such as Wi-MAX and wireless IEEE 802.11n access points.

  • US power cord
  • 10/100/1000Mbps data rates
  • AC power input
  • UL/cUL Per EN 60950-1, GS Mark Per EN 60950-1 safety standards

Technical Attributes

Find Similar Parts

Description Value
10, 100, 1000 Mbps
Desktop
100, 240 V
-20 to 40 °C
Single
51.8 x 160.5 x 34.8 mm
No
Commercial
PoE Midspan

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A991.G
HTSN: 8517620090
Schedule B: 8517620010
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:20  Mult:1  
USD $:
20+
$56.75714
40+
$53.68919
80+
$52.27632
160+
$50.9359
320+
$49.6625