PDP SEO Portlet

PAC1934T-I/JQ

DC Power/Energy Monitor with Accumulator 2.7V to 5.5V 16-Pin UQFN T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: PAC1934T-I/JQ
Secondary Manufacturer Part#: PAC1934T-I/JQ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PAC1932 is four-channel power and energy monitoring devices. A high-voltage multiplexer sequentially connects the inputs to a bus voltage monitor and current sense amplifier that feed high-resolution ADCs. Digital circuitry performs power calculations

  • High-Side current monitor with 4 channels - 100 mV full scale range for current sense voltage,16 bit resolution.
  • Wide bus voltage range for voltage monitor - 0V to 32V input common-mode voltage
  • Real time auto-calibration of offset

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
MSL 1 - Unlimited
16
1.8 V
-40 to 85 °C
85 °C
-40 °C
16UQFN
16
Industrial
UQFN
5.5 V
2.7 V
DC Power/Energy Monitor with Accumulator

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  3300.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:3300  Mult:3300  
USD $:
3300+
$1.66667
6600+
$1.63399
13200+
$1.61082
26400+
$1.58831
52800+
$1.5625