PAC1934T-I/J6CX
DC Power/Energy Monitor 2.7 V to 5.5 V 16 Pins WLCSP
Click image to enlarge
Manufacturer:Microchip
Product Category:
Power Management, Other Power Management
Avnet Manufacturer Part #: PAC1934T-I/J6CX
Secondary Manufacturer Part#: PAC1934T-I/J6CX
- RoHS 10 Compliant
- Tariff Charges
The PAC1932 is four-channel power and energy monitoring devices. A high-voltage multiplexer sequentially connects the inputs to a bus voltage monitor and current sense amplifier that feed high-resolution ADCs. Digital circuitry performs power calculations and energy accumulation. This enables energy monitoring with integration periods from 1 ms up to 36 hours or longer. Bus voltage, sense resistor voltage and accumulated proportional power are stored in registers for retrieval by the system master or Embedded Controller.
- High-Side current monitor with 4 channels - 100 mV full scale range for current sense voltage,16 bit resolution.
- Wide bus voltage range for voltage monitor - 0V to 32V input common-mode voltage
- Real time auto-calibration of offset and gain
- 1% power measurement accuracy over a wide dynamic range
- On-Chip accumulation of 28-bit power results for energy measurement
- SMBus address – 16 options, set with resistor
- No input filters required
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| WLCSP | ||
| Surface Mount | ||
| DC Power/Energy Monitor | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 16 | ||
| 2.7, 5.5 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 16WLCSP | ||
| 16 | ||
| Industrial | ||
| WLCSP | ||
| 5.5 V | ||
| 2.7 V | ||
| DC Power/Energy Monitor with Accumulator |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |