PAC1933T-I/J6CX
3-CH DC Power/Energy Monitor with Accumulator 2.7V to 5.5V 16-Pin WLCSP T/R
Manufacturer:Microchip
Product Category:
ICs, Voltage References
Avnet Manufacturer Part #: PAC1933T-I/J6CX
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16 Pins | ||
| null | ||
| null | ||
| -40 °C | ||
| null | ||
| null | ||
| Surface Mount | ||
| null | ||
| null | ||
| WLCSP | ||
| 85 °C | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |