PDP SEO Portlet

PAC1720-1-AIA-TR

Dual High-Side Current Sense Monitor 10-Pin DFN T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: PAC1720-1-AIA-TR
Secondary Manufacturer Part#: PAC1720-1-AIA-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PAC1720 is a dual high-side bi-directional current sensing monitor with precision voltage measurement capabilities. Each sensor measures the voltage developed across an external sense resistor to represent the high-side current of a battery or voltage regulator. The PAC1720 also measures the SENSE+ pin voltage and calculates average power over the integration period. The PAC1720 can be programmed to assert the ALERT# pin when high and low limits are exceeded for Current Sense and Bus Voltage. Available in a RoHS compliant 3 X 3mm 10-pin DFN package. The PAC1720 device is good for measuring dynamic power. The long integration time allows for extending system polling cycles without losing any power consumption information. In addition the alert ensures that transient events are captured between the polling cycles.

  • Dual high-side current sensor
  • Current measurement is integrated over 2.5ms to 2.6sec with up to 11-bit resolution
  • 1% current measurement accuracy in positive range
  • Measures VSOURCE voltage
  • Calculates proportional power
  • VSOURCE voltage range 0V to 40V
  • Bi-directional current sensing
  • Auto-zero input offset voltage
  • Digital averaging
  • Adjustable sampling time and resolution
  • 5µA typical Standby current
  • Programmable sense voltage range
  • ±10mV, ±20mV, ±40mV, and ±80mV
  • Power supply range 3.0V to 5.5V
  • Wide temperature operating range: -40°C to +85°C
  • ALERT# output for voltage and current out of limit transients between sampling interval
  • SMBus 2.0 communications interface
  • Address selectable by resistor decode
  • Sample time configurable from 2.5ms-320ms
  • With averaging effective sampling times up to 2.6sec
  • 3x3 mm DFN-10 package

Technical Attributes

Find Similar Parts

Description Value
± 1%
Bidirectional
High Side
DC
10
85 °C
-40 °C
I2C, SMBus 2.0
PAC1720 Series
VDFN-EP
Surface Mount
5.5
3

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  5000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$1.25676
10000+
$1.23179
20000+
$1.2141
40000+
$1.19691
80000+
$1.1625