PDP SEO Portlet

PAC1710-1-AIA-TR

Current Sensor 10-Pin VDFN T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: PAC1710-1-AIA-TR
Secondary Manufacturer Part#: 41AH8575
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PAC1710-1-AIA-TR is a single high-side Current Sense Monitor with power calculation, precision voltage measurement capabilities. The power monitor measures the voltage developed across an external sense resistor to represent the high-side current of a battery or voltage regulator. This also measures the SENSE+ pin voltage and calculates average power over the integration period. It can be programmed to assert the ALERT pin when high and low limits are exceeded for current sense and bus voltage.

  • High-side current sensor
  • Calculates proportional power
  • Auto-zero input offset voltage
  • Digital averaging
  • 5µA Typical standby current
  • ALERT output for voltage and current out of limit transients between sampling interval
  • SMBus 2.0 communications interface
  • Sample time configurable from 2.5 to 320ms

Technical Attributes

Find Similar Parts

Description Value
± 1%
Bidirectional
High Side
DC
10
85 °C
-40 °C
I2C, SMBus 2.0
PAC1710 Series
VDFN-EP
Surface Mount
5.5
3

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 379 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.43
25+
$0.874
50+
$0.866
100+
$0.858