MTS62C19A-HS105
Full Bridge Motor Driver 30V 24-Pin SOP Tube
Click image to enlarge
Manufacturer:Microchip
Product Category:
Power Management, Drivers & Controllers, Motor Drivers / Controllers
Avnet Manufacturer Part #: MTS62C19A-HS105
Secondary Manufacturer Part#: MTS62C19A-HS105
- RoHS 10 Compliant
- Tariff Charges
The MTS62C19A-HS105 is a dual CMOS full-bridge Motor Driver capable of driving both windings of a bipolar stepper motor or bidirectional control two DC motors. Each of the two independent H-bridge outputs is capable of sustaining 40V and delivering up to
- Pin-to-pin compatible with L6219 circuit
- Able to drive both windings of a bipolar stepper motor
- Output current up to 750mA (each bridge)
- Internal fixed T-off time PWM current control
- Built-in protection diodes <
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SOIC | ||
| Full Bridge Motor Driver | ||
| Matte Tin | ||
| 250 | ||
| 1 mA | ||
| DC, Stepper, Stepper | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 4 | ||
| 24 | ||
| 4.5, 36 V | ||
| -20 to 85 °C | ||
| 105 °C | ||
| -40 °C | ||
| 1 A | ||
| 40 V | ||
| 24SOP | ||
| 24 | ||
| 15.7 x 7.52 x 2.64 mm | ||
| SOP | ||
| 5.5 V | ||
| 4.5 V | ||
| Full Bridge Motor Driver |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |