PDP SEO Portlet

MTS2916A-HGC1

Motor Driver/Controller, DC/Stepper, 4.5 V to 5.5 V, 2 Outputs, 750 mA, 24 Pins, SOP

Manufacturer:Microchip
Avnet Manufacturer Part #: MTS2916A-HGC1
Secondary Manufacturer Part#: MTS2916A-HGC1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MTS2916A-HGC1 is a dual CMOS full-bridge Motor Driver capable of driving both windings of a bipolar stepper motor or bidirectional control two DC motors. Each of the two independent H-bridge outputs is capable of sustaining 40V and delivering up to 75

  • Pin-to-pin compatible with Allegro 2916 circuit
  • Able to drive both windings of a bipolar stepper motor
  • Output current up to 750mA (each bridge)
  • Internal fixed T-off time PWM current control
  • Built-in protection diode

Technical Attributes

Find Similar Parts

Description Value
Full Bridge Motor Driver
Matte Tin
250
DC, Stepper, Stepper
MSL 1 - Unlimited
4
24
105 °C
-40 °C
1 A
40 V
24
15.7 x 7.52 x 2.64 mm
SOP
5.5 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:288  Mult:32  
USD $:
288+
$1.34286
576+
$1.27027
1152+
$1.23684
2304+
$1.20513
4608+
$1.175