PDP SEO Portlet

MTD6508-ADJE/JQ

3-Phase Sinusoidal Sensorless Brushless DC Fan Motor Driver 2V to 5.5V 16-Pin UQFN Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: MTD6508-ADJE/JQ
Secondary Manufacturer Part#: MTD6508-ADJE/JQ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MTD6508 device is a 3-phase full-wave sensorless driver for brushless DC (BLDC) motors.The MTD6508 offers start-up output slew rate and PWM duty cycle control that allow designer to balance between acoustic performance and reliability.With the adaptive features, parameters and wide range of power-supplies (2V to 5.5V), the MTD6508 is intended to cover a broad range of motor characteristics, while requiring minimum external components. Speed control can be achieved through either power supply modulation (PSM) or pulse-width modulation (PWM).

Output PWM Slew Rate Control Programmable with an External Resistor for Start-up (Adjustable version)Phase Target Selection for Regulation (Adjustable Version)Start-up Strength Selection (Adjustable Version)180° Sinusoidal Drive, for high efficiency and low acoustic noisePosition Sensorless BLDC Drivers (No Hall-effect sensor required)Integrated Power TransistorsSupports 2V to 5.5V Power SuppliesProgramming Resistor (RPROG) setting to fit motor constant (Km) range from 3.25 mV/Hz to 52 mV/HzDirection Control: - Forward direction: connect DIR pin to GND or leave floating - Reverse direction: connect DIR pin to VBIASSpeed Control through Power Supply Modulation (PSM) and/or Pulse-Width Modulation (PWM)Built-in Frequency Generator (FG Output Signal)Built-in Lockup Protection and Automatic Recovery CircuitBuilt-in Overcurrent LimitationBuilt-in Thermal Shutdown ProtectionNo External Tuning Required

Technical Attributes

Find Similar Parts

Description Value
3-Phase Sinusoidal Sensorless Brushless DC Fan Motor Driver
Matte Tin
260
10 mA
Three Phase Brushless DC
Surface Mount
MSL 1 - Unlimited
1
16
4 V
-40 to 125 °C
125 °C
-40 °C
750 mA
16UQFN
16
4 x 4 x 0.48
UQFN
5.5 V
2 V
3-Phase Sinusoidal Sensorless Brushless DC Fan Motor Driver

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290040
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:455  Mult:91  
USD $:
455+
$0.84286
910+
$0.7973
1820+
$0.77632
3640+
$0.75641
7280+
$0.7375