PDP SEO Portlet

MTCH652-I/MV

Conv DC-DC 19-OUT Step Up 1.8V to 5.5V 28-Pin UQFN Tube/Tray

Manufacturer:Microchip
Avnet Manufacturer Part #: MTCH652-I/MV
Secondary Manufacturer Part#: MTCH652-I/MV
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MTCH652-I/MV is a programmable voltage boost converter with built-in level shifters and serial interface in 28 pin UQFN package. This compact projected capacitive driver with output enable and 19 level shifters provides an easy to use solution for dri

  • Input voltage range from 1.8V to 5.5V
  • Low quiescent current of less than 200µA
  • Low shutdown current is typically 1.5µA
  • Output current of 50mA at VIN = 3.6V and VOUT = 12V
  • Boost operation is driven by an external PWM

Technical Attributes

Find Similar Parts

Description Value
UQFN
5.5 V
1.8 V
Matte Tin
260
5.5 V
1.8 V
Surface Mount
MSL 1 - Unlimited
19
28
19
6.3, 4.5, 5 V
-40 to 85 °C
85 °C
-40 °C
0.05 A
Selectable
6, 8, 10, 12, 14, 16, 18 V
28UQFN
28
4 x 4 x 0.48
Industrial
UQFN
1000 kHz
2 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310030
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:273  Mult:91  
USD $:
273+
$2.74286
546+
$2.5946
1092+
$2.52632
2184+
$2.46154
4368+
$2.4