MTCH650T-I/MV
Conv DC-DC 21-OUT Step Up 1.8V to 5.5V 28-Pin UQFN Tube/Tray
Click image to enlarge
Manufacturer:Microchip
Product Category:
Power Management, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: MTCH650T-I/MV
Secondary Manufacturer Part#: MTCH650T-I/MV
- RoHS 10 Compliant
- Tariff Charges
- 21 High Voltage I/O lines
- 1.8V to 5.5V Input Operating Range
- Low Quiescent Current: <200 µA
- Low Shutdown Current: 1.5 µA typical
- Up to 100 mA Output Current with 5 mA per OUTxx Channel
- Output Enable (OE) Independent of SPI Interface
- 3.6 to 18V External VPPIN Range
- Tape and Reel Packaging
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5.5 V | ||
| 1.8 V | ||
| Matte Tin | ||
| 260 | ||
| 5.5 V | ||
| 1.8 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 21 | ||
| 28 | ||
| 21 | ||
| 1.8, 5.5 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 0.1 A | ||
| Selectable | ||
| 6, 8, 10, 12, 14, 16, 18 V | ||
| 28UQFN | ||
| 28 | ||
| 4 x 4 x 0.48 | ||
| Industrial | ||
| UQFN | ||
| 1000 kHz | ||
| 1 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310030 |
| Schedule B: | 8542310055 |