PDP SEO Portlet

MTCH6303T-I/RG

Sensor Controller Capacitive 27-CH 64-Pin QFN T/R

Manufacturer:Microchip
Product Category: Displays, Touch Screen Controllers
Avnet Manufacturer Part #: MTCH6303T-I/RG
Secondary Manufacturer Part#: MTCH6303T-I/RG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MTCH6303 is an innovative turnkey projected capacitive touch controller that provides multi-touch coordinates as well as a readymade multi-finger surface gesture suite. MTCH6303 brings modern user interface (UI) elements - such as pinch and zoom, m

  • Multi-Touch up to Ten Touches
  • Five Touches Typically at 100 Hz+ Each
  • 27RX x 19TX Channels Support Approximately 8" Touch Screens (larger possible)
  • Combines with MTCH652 High-Voltage Driver for Superior Signal-to-Noise Ratio"

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
64QFN
9 x 9 x 0.85

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:3300  Mult:3300  
USD $:
3300+
$5.05714
6600+
$4.78378
13200+
$4.6579
26400+
$4.53846
52800+
$4.425