PDP SEO Portlet

MTCH6301T-I/PT

Capacitive Touch Controller 44-Pin TQFP T/R

Manufacturer:Microchip
Product Category: Displays, Touch Screen Controllers
Avnet Manufacturer Part #: MTCH6301T-I/PT
Secondary Manufacturer Part#: MTCH6301T-I/PT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MTCH6301 is a turnkey projected capacitive controller that allows easy integration of multi-touch and gestures to create a rich user interface in your design. Through a sophisticated combination of Self and Mutual Capacitive scanning for both XY sc

  • Up to 10 touches detected
  • Gesture detection and reporting
  • Supports sensor sizes up to approximately 4.3” diagonal
  • Self and mutual capacitive signal acquisition
  • Noise detection and filtering
  • Individual channe

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
44TQFP
10 x 10 x 1 mm
Industrial

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310025
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:1200  Mult:1200  
USD $:
1200+
$3.68571
2400+
$3.48649
4800+
$3.39474
9600+
$3.30769
19200+
$3.225