PDP SEO Portlet

MTCH6301-I/PT

Sensor Controller Capacitive 13-Ch I2C 44-Pin TQFP Tray

Manufacturer:Microchip
Product Category: Displays, Touch Screen Controllers
Avnet Manufacturer Part #: MTCH6301-I/PT
Secondary Manufacturer Part#: MTCH6301-I/PT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MTCH6301 is a turnkey projected capacitive controller that allows easy integration of multi-touch and gestures to create a rich user interface in your design. Through a sophisticated combination of Self and Mutual Capacitive scanning for both XY screens and touch pads, the MTCH6301 allows designers to quickly and easily integrate projected capacitive touch into their application.

  • Touch Sensor Support
  • Up to 13RX x 18TX channels
  • Works with printed circuit board (PCB), film, glass, and flexible circuit board (FPC) sensors
  • Supports sensor sizes up to 4.3”
  • Individual channel tuning for optimal sensitivity
  • Cover layer support:
    • Plastic: up to 3 mm
    • Glass: up to 5 mm
  • Touch Performance
  • >100 reports per second single touch
  • >60 reports per second dual touch
  • Up to 12-bit resolution coordinate reporting
  • Touch Features
  • Multitouch (up to 10 touches)
  • Gesture detection and reporting
  • Single and dual touch drawing
  • Self and Mutual signal acquisition
  • Built-in noise detection and filtering
  • Power Management
  • Configurable Sleep mode
  • Integrated Power-on Reset and Brown-out Reset
  • 20 µA sleep current (typical)
  • Communication Interface
  • I2C™ (up to 400 kbps)
  • Operating Conditions

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
400 pF
260
44TQFP
10 x 10 x 1 mm mm
12 Bit
Industrial

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310025
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:320  Mult:160  
USD $:
320+
$3.65714
640+
$3.45946
1280+
$3.36842
2560+
$3.28205
5120+
$3.2