PDP SEO Portlet

MTCH6102-I/MV

Sensor Controller Capacitive 15-Ch Serial I2C 28-Pin UQFN Tube

Manufacturer:Microchip
Product Category: Displays, Touch Screen Controllers
Avnet Manufacturer Part #: MTCH6102-I/MV
Secondary Manufacturer Part#: MTCH6102-I/MV
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Microchip’s MTCH6102 is a turnkey projected capacitive touch controller that simplifies adding gestures to touch interface designs with industry-leading low-power performance. It utilizes up to 15 channels to support taps, swipes, and scrolling on XY touch pads and touch screens. MTCH6102 allows designers to quickly and easily integrate projected capacitive touch into their cost-sensitive, low-power application. MTCH6102 provides developers with a flexible touch-sensing solution to optimize common constraints of size, power and cost that are critical to applications such as wearable devices, remote controls, gaming devices and track pads.

  • Touch Sensor Support:
  • Up to 15 Channels
  • Sensor Sizes up to 120 mm (4.7”)
  • Individual Channel Tuning for Optimal Sensitivity
  • Works with Printed Circuit Board (PCB) Sensors, Film, Glass and Flexible Printed Circuit (FPC) Sensors
  • Cover Layer Support:
  • Plastic: up to 3 mm
  • Glass: up to 5 mm
  • Touch Performance:
  • >200 Reports per Second (configurable)
  • 12-Bit Resolution Coordinate Reporting
  • Touch Features:
  • Gesture Detection and Reporting
  • Self-Capacitance Signal Acquisition
  • Multiple Built-in Filtering Options
  • Power Management:
  • Configurable Sleep/Idle Frame Rates
  • Standby mode <500 nA (typical)
  • Active mode <12 uA possible
  • Communication Interface:
  • I2C™ (up to 400 kbps)
  • Both Polling and Interrupt Schemes Supported
  • Sync Signal Allows for Host Frame Detection
  • Field Upgradeable over I2C
  • Operating Conditions:<

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
50 pF
260 °C
MSL 1 - Unlimited
28UQFN
4 x 4 x 0.48 mm
12 Bit
Industrial

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:364  Mult:91  
USD $:
364+
$1.97143
728+
$1.86486
1456+
$1.81579
2912+
$1.76923
5824+
$1.725