MTCH101T-I/OT
Single Channel Proximity Detector 6-Pin SOT-23 T/R
- RoHS 10 Compliant
- Tariff Charges
The MTCH101 provides an easy way to add proximity or touch detection to any human interface application.
The device integrates a single-channel capacitive proximity detection, which can work through plastic, glass or wood-front panel. It also supports a wide range of conductive materials as sensor, like copper pad on PCB, silver or carbon printing on plastic, Indium Tin Oxide (ITO) pad, wire/cable, etc. On-board adjustable sensitivity and power mode selection allow the user to configure the device at run time easily. An active-low output will communicate the state of the sensor to a host/master MCU, or drive an indication LED.
- Capacitive Proximity Detection System:
- High Signal to Noise Ratio (SNR)
- Adjustable sensitivity
- Noise rejection filters
- Automatic Environmental Compensation
- Wide range of sensor shape and size support
- Stuck Release Mechanism
- No External Components
- Low-Power mode
- Response Time Down to 75 ms
- Wide Operative Voltage:
- 2.0V to 5.5V
- Operating Temperature:
- -40°C to +85°C
- Tape and Reel Packaging
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 85 °C | ||
| -40 °C | ||
| SOT-23 | ||
| Open Drain | ||
| Gull Wing | ||
| Capacitive Proximity Detector | ||
| 5.5 | ||
| 2 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |