PDP SEO Portlet

MTCH101-I/OT

Single Channel Proximity Detector 6-Pin SOT-23 Bag

Manufacturer:Microchip
Avnet Manufacturer Part #: MTCH101-I/OT
Secondary Manufacturer Part#: MTCH101-I/OT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MTCH101 provides an easy way to add proximity or touch detection to any human interface application. The device integrates a single-channel capacitive proximity detection, which can work through plastic, glass or wood-front panel. It also supports a wide range of conductive materials as sensor, like copper pad on PCB, silver or carbon printing on plastic, Indium Tin Oxide (ITO) pad, wire/cable, etc. On-board adjustable sensitivity and Power mode selection allow the user to configure the device at run time easily. An active-low output will communicate the state of the sensor to a host/master MCU, or drive an indication LED.

  • Capacitive Proximity Detection System:
    • High Signal to Noise Ratio (SNR)
    • Adjustable sensitivity
    • Noise rejection filters
    • Automatic Environmental Compensation
    • Wide range of sensor shape and size support
    • Stuck Release Mechanism
  • No External Components
  • Low-Power mode
  • Response Time Down to 75 ms
  • Wide Operative Voltage:
    • 2.0V to 5.5V
  • Operating Temperature:
    • -40°C to +85°C

Technical Attributes

Find Similar Parts

Description Value
6
85 °C
-40 °C
SOT-23
Digital
Single Channel Proximity Detector
5.5
2

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  3000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1  
USD $:
3000+
$0.5236
6000+
$0.5032
12000+
$0.4828
24000+
$0.4624
48000+
$0.4539