MT9171AN1
Digital Subscriber Interface Circuit 24-Pin SSOP Tube
- RoHS 10 Compliant
- Tariff Charges
The MT9171 (DSIC) and MT9172 (DNIC) are pins for pin compatible replacements for the MT8971 and MT8972, respectively. They are multi-functional devices capable of providing high speed, full-duplex digital transmission up to 160 kbit/s over a twisted wire pair. They use adaptive echo-cancelling techniques and transfer data in (2B+D) format compatible to the ISDN basic rate. Several modes of operation allow an easy interface to digital telecommunication networks including use as a high speed limited distance modem with data rates up to 160 kbit/s. Both devices function identically but with the DSIC having a shorter maximum loop reach specification. The generic DNIC" is used to reference both devices unless otherwise noted. The MT9171/72 is fabricated in Microsemi ISO2-CMOS process."
- Full-duplex transmission over a single twisted pair
- Selectable 80 or 160 kbit/s line rate
- Adaptive echo cancellation
- Up to 3 km (9171) and 4 km (9172)
- Integrated services digital network (ISDN) compatible (2B+D) data format
- Transparent modem capability
- Frame synchronization and clock extraction
- Microsemi® ST-BUS compatible
- Low power (typically 50 mW), single 5 V supply
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Digital Subscriber Interface Circuit | ||
| Matte Tin | ||
| 260 | ||
| 160 Kbps | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 10 mA | ||
| -40 to 85 °C | ||
| 24SSOP | ||
| 24 | ||
| Analog | ||
| 8.5 x 5.6 x 1.85 mm | ||
| No | ||
| SSOP | ||
| Twisted Pair | ||
| Digital Subscriber Interface Circuit |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |