PDP SEO Portlet

MT8888CN1

DTMF TXRX 3.58MHz CMOS 5V 24-Pin SSOP Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: MT8888CN1
Secondary Manufacturer Part#: MT8888CN1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MT8888C is a monolithic DTMF transceiver withcall progress filter. It is fabricated in CMOS technologyoffering low power consumption and high reliability.The receiver section is based upon the industrystandard MT8870 DTMF receiver while the transmitterutilizes a switched capacitor D/A converter for lowdistortion, high accuracy DTMF signalling. Internalcounters provide a burst mode such that tone burstscan be transmitted with precise timing. A call progressfilter can be selected allowing a microprocessor toanalyze call progress tones. The MT8888C utilizes an Intel micro interface, whichallows the device to be connected to a number ofpopular microcontrollers with minimal external logic.

  • Central office quality DTMF transmitter/receiver
  • Low power consumption
  • High speed Intel micro interface
  • Adjustable guard time
  • Automatic tone burst mode
  • Call progress tone detection to -30 dBm

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  5.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$3.15808