PDP SEO Portlet

MSMLJ33CA/TR

TVS Diode, Bidirectional, 33 V, 53.3 V, DO-214AB, 2 Pins

Manufacturer:Microchip
Avnet Manufacturer Part #: MSMLJ33CA/TR
Secondary Manufacturer Part#: MSMLJ33CA/TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SMLJ33CA series of high-reliability Transient Voltage Suppressors (TVSs) protect circuits from voltage spikes containing up to 3000 W (10/1000 µs model pulse. The SMLJ J-bend design in the DO-214AB package allows for greater PC board mounting density. Selections include bidirectional as well as RoHS compliant versions. These are available with a variety of upscreening options for enhanced reliability. They protect against the secondary effects of lightning per IEC61000-4-5 and against voltage pulses from inductive switching environments and induced by RF radiation. Since their response time is virtually instantaneous, they can also be used in protection from ESD and EFT per IEC61000-4-2 and IEC61000-4-4.

  • Reverse Stand-Off Voltage 33 V
  • All devices are 100% surge tested
  • Available in bidirectional versions
  • RoHS compliant versions available

Technical Attributes

Find Similar Parts

Description Value
53.3 V
DO-214AB (SMLJ)
Surface Mount
40.6 V
Surface Mount
2
150 °C
SMLJ Series
33 V
Bidirectional

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100040
In Stock :  0
Additional inventory
Factory Lead Time: 245 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2.3226
2+
$2.31075
4+
$2.2989
8+
$2.28705
16+
$2.0928