MSMLJ120A
Diode TVS Single Uni-Dir 120V 3KW 2-Pin DO-214AB
- RoHS 10 Compliant
- Tariff Charges
The MSMLJ120A is high-reliability Transient Voltage Suppressors (TVSs) protect circuits from voltage spikes containing up to3000 W (10/1000 µs model pulse. The SMLG gull-wing design in the DO-215AB package allows for visible solder connections. The SMLJJ-bend design inthe DO-214AB package allows for greater PC board mounting density.Selections include unidirectional and bidirectional as well as RoHS compliant versions. They protect against thesecondary effects of lightning per IEC61000-4-5 and against voltage pulses from inductive switching environments and induced by RF radiation.Since their response time is virtually instantaneous, they can also be used in protection from ESD and EFT per IEC61000-4-2 and IEC61000-4-4
- High reliability controlled devices with wafer fabrication and assembly lot traceability
- 100 % surge tested devices
- Moisture classification is Level 1 with no dry pack required per IPC/JEDEC J-STD-020B
- RoHS compliant devices available by adding an “e3” suffix
- 3s lot norm screening performed on Standby Current ID
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 193 V | ||
| DO-214AB (SMLJ) | ||
| Surface Mount | ||
| 2 | ||
| 150 °C | ||
| 120 V | ||
| Unidirectional |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100040 |