MSMCJ33CA
Diode TVS Single Bi-Dir 33V 1.5KW 2-Pin DO-214AB Bulk
- RoHS 10 Compliant
- Tariff Charges
The SMCJ33CA series of 1500 watt high-reliability Transient Voltage Suppressors (TVSs) protects a variety of voltage-sensitive components. The SMCJ J-bend design in the DO-214AB package allows for greater PC board mounting density. Selections include unidirectional and bidirectional as well as RoHS compliant versions. These are available with a variety of upscreening options for enhanced reliability. They can protect against the secondary effects of lightning per IEC61000-4-5 and against voltage pulses from inductive switching environments and induced by RF radiation. Since their response time is virtually instantaneous, they can also be used in protection from ESD and EFT per IEC61000-4-2 and IEC61000-4-4.
- Reverse Stand-Off Voltage 33 V
- High reliability devices with fabrication and assembly lot traceability.
- All devices are 100% surge tested.
- 3s lot norm screening performed on standby current (ID).
- Available in bidirectional versions.
- Moisture classification is “Level 1” with no dry pack required per IPC/JEDEC J-STD-020B.
- Enhanced reliability screening options are available in reference to MIL-PRF-19500.
- RoHS compliant versions available.
- Axial-lead equivalent packages for thru-hole mounting are available.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 53.3 V | ||
| DO-214AB (SMCJ) | ||
| Surface Mount | ||
| 2 | ||
| 150 °C | ||
| 33 V | ||
| Bidirectional |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100040 |