PDP SEO Portlet

MSMBJSAC6.0E3

Diode TVS Single Uni-Dir 6V 500W 2-Pin SMBJ Bulk

Manufacturer:Microchip
Avnet Manufacturer Part #: MSMBJSAC6.0E3
Secondary Manufacturer Part#: MSMBJSAC6.0E3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This series of high reliability transient voltage suppressors are featured in the SMBJ J-bend design in the DO- 215AA package which allows for greater PC board mounting density. They feature Unidirectional construction. It is available with either SnPb or RoHS compliant matte-tin plating.

  • Working standoff voltage 6 V
  • Unidirectional low-capacitance device (30 pF). For bidirectional applications
  • 3s lot norm screening performed on standby current ID
  • 100% surge testing of all devices
  • Suppresses transients up to 500 W Peak Pulse Power (PPP) @ 10/1000 µs
  • Various screenings in reference to MIL-PRF-19500 are available.
  • High reliability controlled devices have wafer fabrication and assembly lot traceability
  • Moisture classification is Level 1 with no dry pack required per IPC/JEDEC J-STD-020B
  • RoHS compliant versions available

Technical Attributes

Find Similar Parts

Description Value
11.2 V
DO-214AA (SMBJ)
Surface Mount
2
150 °C
6 V
Unidirectional

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100040
In Stock :  0
Additional inventory
Factory Lead Time: 245 Weeks
Price for: Each
Quantity:
Min:391  Mult:1  
USD $:
391+
$1.9233
782+
$1.9071
1564+
$1.89073
3128+
$1.87421
6256+
$1.85818