PDP SEO Portlet

MSMBJ6.0CA/TR

Diode TVS Single Bi-Dir 6V 600W 2-Pin DO-214AA T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: MSMBJ6.0CA/TR
Secondary Manufacturer Part#: MSMBJ6.0CA/TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MSMBJ6.0CA is surface mount 600 watt transient voltage suppressors provide a selection of standoff voltages (Vwm). This device is available in unidirectional version. The SMBJ J-bend design in the DO- 214AA package allows for greater PC board mounting density. It is available with SnPb or RoHS compliant matte-tin plating.

  • Reverse Stand off Voltage 6 V
  • High reliability devices with wafer fabrication and assembly lot traceability.
  • All devices 100% surge tested.
  • Enhanced reliability screening in reference to MIL-PRF-19500 is also available.
  • Moisture classification is Level 1 with no dry pack required per IPC/JEDEC J-STD-020B.
  • 3s lot norm screening performed on standby current (ID).
  • RoHS compliant versions available

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
2
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100040
In Stock :  0
Additional inventory
Factory Lead Time: 259 Weeks
Price for: Each
Quantity:
Min:700  Mult:1  
USD $:
700+
$1.15
710+
$1.13147
1500+
$1.11313
3500+
$1.09472
7000+
$1.0764