PDP SEO Portlet

MSCSM70AM025CT6LIAG

Transistor MOSFET Array Dual 700V 538A Screw Mount

Manufacturer:Microchip
Avnet Manufacturer Part #: MSCSM70AM025CT6LIAG
Secondary Manufacturer Part#: MSCSM70AM025CT6LIAG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Dual N Channel
689
3.2
700
2.4
Half Bridge
175 °C
1.882
Module

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290040
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:2  Mult:1  
USD $:
2+
$719.38571
4+
$680.5
8+
$662.5921
16+
$645.60256
32+
$629.4625