PDP SEO Portlet

MSCSM120AM16CT1AG

Transistor MOSFET Array Dual 1200V 173A Screw Mount

Manufacturer:Microchip
Avnet Manufacturer Part #: MSCSM120AM16CT1AG
Secondary Manufacturer Part#: MSCSM120AM16CT1AG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Dual N Channel
173
12.5 mOhm
1.2 kV
2.8
Phase Leg
175 °C
745
Module

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290040
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:4  Mult:1  
USD $:
4+
$211.85714
8+
$200.4054
16+
$195.13158
32+
$190.1282
64+
$185.375