PDP SEO Portlet

MSCSM120AM11CT3AG

Transistor MOSFET Array Dual 1200V 254A Screw Mount

Manufacturer:Microchip
Avnet Manufacturer Part #: MSCSM120AM11CT3AG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Dual N Channel
254 A
8400 µohm
1.2 kV
2.8 V
Phase Leg
null
175 °C
null
null
20 V
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290040
In Stock :  0
Additional inventory
Factory Lead Time: 20 Weeks
Price for: Each
Quantity:
Min:3  Mult:1  
Need More?
USD $:
$ 316.08571
3+
$316.08571
6+
$299.0
12+
$291.13158
24+
$283.66667
48+
$276.575
SubTotal:
$948.26