PDP SEO Portlet

MSCSM120AM027CD3AG

Transistor MOSFET Array Dual 1200V 733A Screw Mount

Manufacturer:Microchip
Avnet Manufacturer Part #: MSCSM120AM027CD3AG
Secondary Manufacturer Part#: MSCSM120AM027CD3AG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Dual N Channel
733
2.7 mOhm
1.2 kV
2.8
Phase Leg
175 °C
2.97
Module

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290040
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1015.45714
2+
$960.56757
4+
$935.28947
8+
$911.30769
16+
$888.525