PDP SEO Portlet

MRF24J40MA-I/RM

Zigbee Module, IEEE 802.15.4, 2.405 GHz to 2.48 GHz, SPI

Manufacturer:Microchip
Avnet Manufacturer Part #: MRF24J40MA-I/RM
Secondary Manufacturer Part#: MRF24J40MA-I/RM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MRF24J40MA is +0 dBm PICDEM Z 2.4GHz IEEE 802.15.4 radio transceiver module. The MRF24J40MA has an integrated PCB antenna, matching circuitry, and supports the ZigBee™, MiWi™ and MiWi™ P2P protocols. The module is attached to the carrier board with a 12-pin modular connector allowing the RF Board to be used with the current PICDEM Z development kit or as a production module to wirelessly enable customer designs. The MRF24J40MA module can connect to many popular Microchip PIC® microcontrollers and is an ideal solution for wireless sensor networks, home automation, building automation and consumer applications. The MRF24J40MA module operates in the non-licensed 2.4 GHz frequency band and is FCC, IC and ETSI compliant. The integrated module design frees the integrator from extensive RF and antenna design, and regulatory compliance testing, allowing quicker time to market.

  • IEEE Std. 802.15.4™ Compliant RF Transceiver
  • Supports ZigBee®, MiWi™, MiWi™ P2P and proprietary wireless networking protocols
  • Simple four-wire SPI interface to PIC® microcontroller
  • Integrated 20 MHz and 32.768 kHz oscillator drive
  • Low current consumption
  • Hardware CSMA-CA Mechanism
  • Hardware security engine (AES-128)
  • Up to 400 ft. range
  • FCC (USA), IC (Canade), ETSI (Europe) Certified
  • Hardware Security Engine (AES-128) with CTR, CCM and CBC-MAC modes

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8542390010
Schedule B: 8542390010
In Stock :  81.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:54  Mult:1  
USD $:
54+
$8.93243
108+
$8.75497
216+
$8.62924
432+
$8.50708
864+
$8.2625