PDP SEO Portlet

MPLAD6.5KP33CAE3

Diode TVS Single Bi-Dir 33V 6500W 2-Pin Mini-PLAD T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: MPLAD6.5KP33CAE3
Secondary Manufacturer Part#: MPLAD6.5KP33CAE3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High reliability controlled devices with wafer fabrication and assembly lot traceability
  • 100 % surge tested devices
  • Low profile surface mount
  • Low package inductance
  • Available as either low clamp with “CV” suffix or normal clamping features with “CA” suffix
  • Optional up screening available by replacing the M prefix with MA, MX or MXL. These prefixes specify various screening and conformance inspection options based on MIL-PRF-19500.
  • Suppresses transients up to 130 kW1 @ 6.4/69 µs
  • Moisture classification is Level 1 with no dry pack required per IPC/JEDEC J-STD-020B
  • RoHS compliant devices available by adding an “e3” suffix
  • 3s lot norm screening performed on Standby Current ID

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
2
150 °C
Bidirectional

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100040
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:200  Mult:1  
USD $:
200+
$4.23599
400+
$4.2003
800+
$4.16425
1600+
$4.12786
3200+
$4.09257