MPL360B-I/Y8X
Modem Single Chip 216KHz 48-Pin TQFP Tray
Click image to enlarge
Manufacturer:Microchip
Product Category:
Drivers & Interfaces, Modem ICs
Avnet Manufacturer Part #: MPL360B-I/Y8X
Secondary Manufacturer Part#: MPL360B-I/Y8X
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| Single Chip | ||
| 260 °C | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 216 kHz | ||
| 14.4 mA | ||
| 3.3 V | ||
| -40 to 85 °C | ||
| 48TQFP | ||
| 48 | ||
| Single | ||
| 7 x 7 x 1 mm | ||
| Industrial | ||
| Analog Front End | ||
| TQFP | ||
| Power Line Communication Modem |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8542310025 |
| Schedule B: | 8542310055 |