PDP SEO Portlet

MPF300-VIDEO-KIT-NS

Video and Imaging Kit, PolarFire, FPGA, MPF300T-1FCG1152E

Manufacturer:Microchip
Avnet Manufacturer Part #: MPF300-VIDEO-KIT-NS
Secondary Manufacturer Part#: MPF300-VIDEO-KIT-NS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PolarFire Video Kit Non-S (MPF300-VIDEO-KIT-NS) contains non-security enabled silicon and replaces this version of the PolarFire video Kit (MPF300-VIDEO-KIT). This Kit offers a high-performance evaluation of 4K image processing and rendering using dual camera sensors as well as numerous display interfaces. The kit is purpose-built for effortless prototyping of popular imaging and video protocols including MIPI CSI-2 TX, MIPI CSI-2 RX, HDMI 1.4 TX, HDMI2.0, DSI, and HD/3G SDI. With a 300K logic element (LE) PolarFire FPGA with DDR4 and SPI-flash the kit is ideally suited for mid-bandwidth imaging and video applications. The PolarFire device on-board optimizes input/outputs (I/Os), transceiver rates, look-up table (LUT4) architecture, memories and DSPs for mid-density/mid-bandwidth ranges, to deliver a superior solution at much lower power and lower total cost of ownership.

  • 300K LE PolarFire FPGA in an FCG1152 Package
  • Sony dual camera sensor (IMX334) over Amphenol FCI connector (CSI-2 RX)
  • HPC FMC connector
  • 4GB DDR4 x32
  • Power management unit for 1 or 1.05v PolarFire FPGA core voltage
  • USB to UART Interface
  • Embedded programming and debugging using SPI and JTAG
  • 1x 1Gb SPI flash memory
  • HDMI 2.0 RX and TX, HDMI 1.4 TX
  • DSI connector, CSI-2 TX connector 

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8473305100
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1417.23894
2+
$1405.3001
4+
$1393.23744
8+
$1381.06244
16+
$1369.25445