MPF300-SPLASH-KIT
Evaluation Board, MPF300TS-1FCG484EES, PolarFire FPGA w/300K LE, Adapter, USB Cable, Quickstart Card
- RoHS 10 Compliant
- Tariff Charges
PolarFire FPGA splash kit provides general-purpose interfaces for evaluation and development. The kit connections include Gigabit Ethernet RJ45, PCIe, USB, and LPC FMC connector. A PolarFire 300K LE FPGA along with on-board DDR4 and SPI-Flash memory enable general-purpose evaluations.
- 300K LE PolarFire FPGA in a FCG484 Package (MPF300T-1FCG484E)
- PCI Express (x4) edge connector
- FMC connector (LPC)
- x32 DDR4
- RJ45 port with 1 Gigabit Ethernet VSC8541 1-port PHY with RGMII interface
- NX7102IDETR and LX7167CLD switching regulators
- On-board power monitoring
- USB for UART interface & programming
- 1Gb SPI flash memory
- JTAG and SPI programming interface
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Programmable Logic Tools | ||
| 1Gb SPI Flash | ||
| Yes | ||
| No | ||
| FMC LPC|JTAG|SPI|UART|USB | ||
| DDR4 | ||
| PCIex4 | ||
| Evaluation Kit | ||
| 1 USB2.0 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | null |
| HTSN: | null |
| Schedule B: | null |