MPF300-EVAL-KIT
Evaluation Board, MPF300TS-1FCG1152I, PolarFire FPGA w/300K LE, Adapter & Cord, USB Cable
Click image to enlarge
Manufacturer:Microchip
Product Category:
Kits & Tools, Evaluation & Development Kits
Avnet Manufacturer Part #: MPF300-EVAL-KIT
Secondary Manufacturer Part#: MPF300-EVAL-KIT
- RoHS 10 Compliant
- Tariff Charges
PolarFire evaluation kit offers high-performance evaluation across a broad class of applications. This kit is ideally suited for high-speed transceiver evaluation, 10Gb Ethernet, IEEE1588, JESD204B, SyncE, CPRI and more. The kit connections include a high pin count (HPC) FPGA mezzanine card (FMC), numerous SMAs, PCIe, Dual Gigabit Ethernet RJ45, SFP+ and USB. A 300K logic element (LE) PolarFire FPGA with DDR4, DDR3, and SPI-flash allow a broad class of high-performance designs to be developed.
- 300K LE PolarFire FPGA in an FCG1152 Package (MPF300TS-1FCG1152I)
- HPC FMC connector, 1x SFP+ cage
- SMA connectors for testing of full-duplex 12.7Gbps SERDES channel
- 4GB DDR4 x32 and 2GB DDR3 x16
- PCI Express (x4) edge connector
- 2 x RJ45 for 10/100/1000 Ethernet using SGMII on GPIO
- Dual 10/100/1000BASE-T PHY (VSC8575) for SyncE and 1588 application
- SATA interface, USB to UART interface
- Power management unit for 1 or 1.05v PolarFire FPGA core voltage
- Embedded programming and debugging using SPI and JTAG
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| FPGA Tools | ||
| 2Gb SPI Flash | ||
| Yes | ||
| Yes | ||
| HPC FMC/SATA/SPI/JTAG/USB/UART | ||
| DDR3, DDR4 | ||
| 1 x PCIex4 | ||
| Evaluation Kit | ||
| 1 USB2.0 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8473301180 |
| Schedule B: | 8473300002 |