PDP SEO Portlet

MMA025AA

RF Amp Chip Single GP 30GHz 8V DIE

Manufacturer:Microchip
Product Category: RF & Wireless, Other RF & Wireless
Avnet Manufacturer Part #: MMA025AA
Secondary Manufacturer Part#: MMA025AA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MMA025AA is an eight stage traveling wave amplifier. The amplifier has been designed for low noise, flat gain, and good return loss to 30GHz. The amplifier typically has 2.5dB NF and 18dB gain from 6-20GHz, and 16dB gain from 0.04-30GHz.

  • Low noise, ultra-flat gain 6-20GHz:
    • 2.5dB NF, 18 ± 0.3dB gain
  • Excellent 1.5-20GHz performance:
    • Very flat gain (18 ± 0.6dB) ? High Psat at 20GHz (20dBm) ? High P1dB at 20GHz (17dBm) ? Wideband operation: 0.04-30GHz
  • Good input / output return loss
  • High isolation
  • >30dB dynamic gain control
  • Integrated temperature-referenced power detector output
  • 100% DC, RF, and visually tested
  • Size: 2390x920um (94.1x36.2mil)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $:
50+
$135.77143
100+
$128.43243
200+
$125.05263
400+
$121.84615
800+
$118.8