PDP SEO Portlet

MICRF113YM6-TR

UHF ASK Transmitter, 300 MHz to 400 MHz, 6 Pins, SOT-23

Manufacturer:Microchip
Avnet Manufacturer Part #: MICRF113YM6-TR
Secondary Manufacturer Part#: MICRF113YM6-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MICRF113 is a high-performance, easy-to-use, singlechip ASK Transmitter IC for remote wireless applications in the 300MHz to 450MHz frequency band. This transmitter IC is a true “data-in, antenna-out” monolithic device. MICRF113 has three strong attributes: power delivery, operating voltage and operating temperature. In terms of power, the MICRF113 is capable of delivering +10dBm into a 50? load. This power level enables a small form factor transmitter (lossy antenna) such as a key fob transmitter to operate near the maximum limit of transmission regulations. In terms of operating voltage, the MICRF113 operates from 1.8V to 3.6V. Many transmitter ICs in the same frequency band stop operating below 2.0V. The MICRF113 will work with most batteries to the end of their useful limits. In terms of operating temperature, the MICRF113 operates from -40°C to +85°C. The MICRF113 is easy to use. It requires a reference frequency (RF carrier frequency divided by 32 times) generated from a crystal with a few additional external parts to create a complete versatile transmitter. The MICRF113 operates with Amplitude Shift Keying/OnOff Keyed (ASK/OOK) UHF receiver types from wide-band super-regenerative radios to narrow-band, highperformance super-heterodyne receivers. The MICRF113’s maximum ASK bit rate is 20kbps (minimum pulse width of 50µs at ASK pin). The MICRF113 transmitter solution is ideal for industrial and consumer applications where simplicity and form factor are important.

Complete UHF ASK transmitter Frequency range 300MHz to 450MHz Bit rates up to 20kbps Output power up to 10dBm Low external part count Low voltage operation (down to 1.8V) Operate with crystals or ceramic resonators 6-pin SOT23

Technical Attributes

Find Similar Parts

Description Value
450 MHz
5.0000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$1.02857
6000+
$0.97297
12000+
$0.94737
24000+
$0.92308
48000+
$0.9