PDP SEO Portlet

MIC94310-PYM5-TR

LDO Regulator Pos 3V 0.2A 5-Pin SOT-23 T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: MIC94310-PYM5-TR
Secondary Manufacturer Part#: MIC94310-PYM5-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 %
3.6 V
1.8 V
1.8 to 3.6 V
120 °C/W
Gold over Nickel Palladium
0.5 %
4 mV
260 °C
0.1@200mA V
0.25 mA
Surface Mount
MSL 1 - Unlimited
1
5
1
-40 to 125 °C
85 °C
-40 °C
0.2 A
Fixed
3 V
5SOT-23
5
Positive
2.9 x 1.6 x 1.1 mm
3V 200mA LDO Voltage Regulators
Extended Industrial
SOT-23
0.04@200mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.3
6000+
$0.28378
12000+
$0.27632
24000+
$0.26923
48000+
$0.2625