PDP SEO Portlet

MIC94310-GYMT-TR

LDO Voltage Regulator, Positive, Fixed, 1.8V, 1 Output, 200mA, TDFN-EP-4

Manufacturer:Microchip
Avnet Manufacturer Part #: MIC94310-GYMT-TR
Secondary Manufacturer Part#: MIC94310-GYMT-TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MIC94310 Ripple Blocker™ is a monolithic integrated circuit that provides low-frequency ripple attenuation (switching noise rejection) to a regulated output voltage. This is important for applications where a DC/DC switching converter is required to l

1.8V to 3.6V input voltage range Active noise rejection over a wide frequency band - >50dB from 10Hz to 10MHz at 200mA load Rated to 200mA output current Fixed output voltages Current-limit and thermal-limit protected Ultra-small 0.88mm × 0.88mm 4-ball WL

Technical Attributes

Find Similar Parts

Description Value
3 %
3.6 V
1.8 V
1.8 to 3.6 V
173 °C/W
Gold over Nickel Palladium
4 mV
260 °C
0.1@200mA V
0.25 mA
Surface Mount
1
4
1
-40 to 125 °C
85 °C
-40 °C
0.2 A
Fixed
1.8 V
4TDFN EP
4
Positive
1.2 x 1.6 x 0.5 mm
1.8V 200mA LDO Voltage Regulators
Extended Industrial
TDFN EP
0.04@200mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.34286
10000+
$0.32432
20000+
$0.31579
30000+
$0.30769
40000+
$0.3