MIC94163YCS-TR
Power Load Distribution Switch IC, High Side, 1 Channel, 5.5 V, 3 A, 40 Milliohms, 6 Pins, WLCSP
Click image to enlarge
Manufacturer:Microchip
Product Category:
Power Management, Power Load Distribution Switches
Avnet Manufacturer Part #: MIC94163YCS-TR
Secondary Manufacturer Part#: MIC94163YCS-TR
- RoHS 10 Compliant
- Tariff Charges
The MIC94163 is a family of high-side load switches designed to operate from 1.7V to 5.5V input voltage. The load switch pass element is an internal 14.5m? RDSON N-Channel MOSFET which enables the device to support up to 3A of continuous current. Addition
1.5mm × 1mm 6-ball WLCSP package 14.5m? RDSON 1.7V to 5.5V input voltage range 3A continuous operating current Reverse current flow blocking (no “body diode”) Internal level shift for CMOS/TTL control logic Ultra-low quiescent current Micropower shutdown
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.7 to 5.5 V | ||
| Tin-Silver-Copper | ||
| 260 °C | ||
| 3 A | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 14.5 mOhm | ||
| 1.7 to 5.5 V | ||
| -40 to 125 °C | ||
| 6WLCSP | ||
| 6 | ||
| 1.5 x 1 x 0.4 mm | ||
| Extended Industrial | ||
| WLCSP | ||
| 3000 uA | ||
| 0.0145 mOhm | ||
| High Side |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |