MIC94161YCS-TR
Power Load Distribution Switch IC, Active High, 1 Output, 5.5 V in, 3 A, 0.0145 ohm, WLCSP-6
Click image to enlarge
Manufacturer:Microchip
Product Category:
Power Management, Power Load Distribution Switches
Avnet Manufacturer Part #: MIC94161YCS-TR
Secondary Manufacturer Part#: MIC94161YCS-TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 A | ||
| 5.5 V | ||
| Tin-Silver-Copper | ||
| 3 A | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 6 | ||
| 1 | ||
| 14.5 mOhm | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 6WLCSP | ||
| 6 | ||
| Extended Industrial | ||
| WLCSP | ||
| 0.0145 Ohm | ||
| High Side |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |